The SI8516-B-IM is a 1-channel Hall effect current sensor with an accuracy of 5%. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 7mA. The sensor is available in a QFN package and is RoHS compliant. It can sense currents up to 20A and has a sensitivity of 98mV/A.
Silicon Labs SI8516-B-IM technical specifications.
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8516-B-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.