The SI8517-C-IM is a 1-channel Hall effect current sensor with an operating supply voltage of 5.5V and a current rating of 5A. It features a QFN package and is RoHS compliant. The sensor operates within a temperature range of -40°C to 125°C and has a sensitivity of 392mV/A. It is available in a rail/Tube packaging with 75 units per package.
Sign in to ask questions about the Silicon Labs SI8517-C-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8517-C-IM technical specifications.
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 5A |
| Current Sensing | 5A |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 392mV/A |
| Weight | 0.001243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8517-C-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.