Current Sensor Current Sensor AC Current 3.3V/5V Automotive 20-Pin SOIC W Tube
Sign in to ask questions about the Silicon Labs SI8518-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8518-C-IS technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 1MHz |
| Height | 2.05mm |
| Length | 12.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 196mV/A |
| Weight | 0.024393oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8518-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.