Current Sensor Current Sensor AC Current 3.3V/5V Automotive 12-Pin QFN
Checking distributor stock and pricing after the page loads.
| Sensing Current Type | AC |
| Accuracy | 5% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 1200(Max)kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 2.7V |
| Sensitivity | 98mV/A |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 12 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |