The SI8519-C-IM is a 1-channel Hall effect current sensor with an accuracy of 5%. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 7mA. The sensor is RoHS compliant and available in a QFN package. It can sense currents up to 20A with a sensitivity of 98mV/A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8519-C-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| Weight | 0.001243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8519-C-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.