The SI8519-C-IS is a 1-channel Hall effect current sensor with a current rating of 20A and an operating supply voltage of 5.5V. It is packaged in a SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is RoHS compliant and has a sensitivity of 98mV/A. It is available in a rail/Tube packaging with 38 units per package.
Sign in to ask questions about the Silicon Labs SI8519-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8519-C-IS technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Height | 2.05mm |
| Length | 12.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| Weight | 0.024393oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8519-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.