The SI8540-B-FW is a single-channel analog amplifier with an operating supply voltage of 36V and an operating supply current of 90uA. It features an accuracy of 0.2% and an output current per channel of 10mA. The amplifier is packaged in a SOT-23 case and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8540-B-FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Package/Case | SOT-23 |
| Current Rating | 90uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Current | 90uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 10mA |
| Output Type | Analog |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Weight | 0.000562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8540-B-FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.