Current Sensor Current Sensor DC Current 9V/12V/15V/18V/24V Automotive 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Sensing Current Type | DC |
| Accuracy | 0.2% |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 20kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |