Silicon Labs SI8600AC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1.7Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 5mm |
| Max Input Current | 7.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 5.4mA |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8600AC-B-IS to view detailed technical specifications.
No datasheet is available for this part.