The SI8600AC-B-ISR is a dual-bidirectional isolated power interface IC with a package quantity of 2500 units per reel. It is available in a surface-mount SOIC package and is compliant with RoHS regulations. The IC operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The device is not isolated from power and has a weight of 0.006596 ounces.
Silicon Labs SI8600AC-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
No datasheet is available for this part.