Bidirectional interface circuit in a 16-pin SOIC package. Features 2 channels with a data rate of 1.7Mbps and a propagation delay of 55ns. Operates with a supply voltage range of 3V to 5.5V and a maximum input current of 7.6mA. This component offers an isolation voltage of 5kV and a maximum operating temperature of 125°C. RoHS compliant.
Sign in to ask questions about the Silicon Labs SI8600AD-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8600AD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1.7Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 7.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Propagation Delay | 55ns |
| Pulse Width Distortion (PWD) | 0.2ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8600AD-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.