Digital isolator featuring 5kV isolation and 2 bidirectional channels for I2C communication. Offers a 10Mbps data rate with a 26ns propagation delay and 32ns pulse width distortion. Encased in a 16-pin SOIC package, this component operates across a -40°C to 125°C temperature range. Packaged on tape and reel for efficient integration.
Sign in to ask questions about the Silicon Labs SI8600AD-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8600AD-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Propagation Delay | 26ns |
| Pulse Width Distortion (PWD) | 32ns |
| RoHS Compliant | Yes |
| Series | Si8600AD |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8600AD-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.