2.5 kV Bidirectional I2C Isolator, uni clk, 1.7MHz, SOIC8, lead free, ADuM 1251 pinout
Silicon Labs Si8602AB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 10Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 7.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 220W |
| Propagation Delay | 44ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 4.7mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8602AB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.