Digital Isolator Open Drain 2-CH 10Mbps Automotive 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Output Type | Open Drain |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 20ns |
| Maximum Power Dissipation | 220mW |
| Minimum Isolation Voltage | 3750Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 20ns |
| Maximum Propagation Delay Time (tPLH) | 20ns |
| Maximum Pulse Width Distortion | 12ns |
| Maximum Quiescent Supply Current | 7.1/4.7mA |
| Maximum Working Insulation Voltage | 630Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 40ns |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |