The SI8605AC-B-IS1 is a dual bidirectional isolated power switch from Silicon Labs. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 275mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It features a data rate of 1.7Mbps and a propagation delay of 55ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8605AC-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1.7Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Length | 9.9mm |
| Max Input Current | 10.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 7.2mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional, Bidirectional |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8605AC-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.