Automotive-grade digital isolator featuring 4 open-drain channels, supporting data rates up to 10Mbps. This 16-pin SOIC N surface-mount component offers 3750 Vrms minimum isolation voltage and a maximum operating supply voltage of 5.5V. Designed with a narrow body plastic package (9.9mm x 3.9mm x 1.25mm) and gull-wing leads, it operates across a wide temperature range of -40°C to 125°C. Key specifications include a maximum propagation delay of 20ns, 10mA output current drive, and 630Vp maximum working insulation voltage.
Silicon Labs Si8605AC-B-IS1R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Output Type | Open Drain |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 20ns |
| Maximum Power Dissipation | 275mW |
| Minimum Isolation Voltage | 3750Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 20ns |
| Maximum Propagation Delay Time (tPLH) | 20ns |
| Maximum Pulse Width Distortion | 12ns |
| Maximum Quiescent Supply Current | 10.1/8.7mA |
| Maximum Working Insulation Voltage | 630Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 40ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.