Automotive-grade digital isolator featuring 1 channel with unidirectional data transfer up to 1Mbps. This surface-mount SOIC package operates from 2.5V to 5.5V, with a maximum input current of 2.9mA and an operating supply current of 1.2mA. It boasts a propagation delay of 35ns and pulse width distortion of 25ns, with a wide operating temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in a tube.
Sign in to ask questions about the Silicon Labs Si8610AB-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8610AB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 2.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8610AB-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.