The Si8610AB-B-ISR is a general purpose unidirectional isolated interface from Silicon Labs. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 150mW. The device is available in a SOIC package and is RoHS compliant. It is designed for automotive applications and meets the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si8610AB-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8610AB-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.