The Si8610BD-B-ISR is a general purpose unidirectional interface IC with a data rate of 150Mbps. It is available in a SOIC package and operates over a temperature range of -40°C to 125°C. This IC is RoHS compliant and is suitable for use in a variety of applications. The propagation delay is 13ns and the pulse width distortion is 4.5ns.
Silicon Labs SI8610BD-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8610BD |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8610BD-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.