General purpose digital isolator, featuring unidirectional, single-channel operation with a 150Mbps data rate. This component offers a 3.75kV isolation rating and operates within a 2.5V to 5.5V supply voltage range. Key performance metrics include a 13ns propagation delay and 4.5ns pulse width distortion. Packaged in an 8-pin SOIC, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8610EC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 2.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 4.8mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8610EC-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.