The Si8620AB-B-ISR is a dual-channel unidirectional isolated interface IC from Silicon Labs. Operating over a temperature range of -40°C to 125°C, this device features a maximum power dissipation of 150mW and a propagation delay of 35ns. It is available in a SOIC package and is compliant with AEC-Q100 for automotive applications. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with an operating supply current of 2.1mA.
Silicon Labs Si8620AB-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.