Dual-channel digital isolator, 2.5kV isolation voltage, 150Mbps data rate, and 13ns propagation delay. Features unidirectional channels, SOIC package, and surface mount capability. Operates from 2.5V to 5.5V supply with 3.3mA typical supply current. Suitable for general-purpose applications with a wide operating temperature range of -40°C to 125°C.
Silicon Labs Si8620BB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 5mm |
| Max Input Current | 5.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3.3mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8620BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.