CMOS analog circuit featuring 2 unidirectional channels with a 150Mbps data rate and 13ns propagation delay. This SOIC-8 packaged integrated circuit operates from 2.5V to 5.5V, with a maximum input current of 5.3mA and an operating supply current of 8.9mA. It offers 3.75kV isolation voltage and a wide operating temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in a Rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8620BC-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 5mm |
| Max Input Current | 5.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 8.9mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8620BC-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.