CMOS analog circuit with 2 unidirectional channels, supporting a 150Mbps data rate and 3.75kV isolation voltage. Features a 13ns propagation delay and 4.5ns pulse width distortion, operating within a 2.5V to 5.5V supply voltage range. Packaged in an 8-pin SOIC (SOIC-8) with a maximum power dissipation of 150mW and an operating temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Silicon Labs SI8620EC-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8620EC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 5mm |
| Max Input Current | 5.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8.9mA |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8620EC-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.