Dual-channel, 5kV isolation digital isolator for general-purpose applications. Features 150Mbps data rate, 2/0 channel configuration, and SOIC package. Operates with supply voltages from 2.5V to 5.5V, offering 13ns propagation delay and 4.5ns pulse width distortion. Designed for automotive environments with AEC-Q100 qualification and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8620ED-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 5.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 8.9mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8620ED-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.