Dual-channel, unidirectional digital isolator designed for general-purpose applications. Features 2.5kV isolation rating and a 1Mbps data rate. Operates with supply voltages from 2.5V to 5.5V, offering a maximum power dissipation of 150mW. Includes 2 channels with a propagation delay of 35ns and pulse width distortion of 25ns. Packaged in SOIC, this RoHS compliant component is suitable for automotive environments with a maximum operating temperature of 125°C.
Sign in to ask questions about the Silicon Labs Si8621AB-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8621AB-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8621AB-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.