Automotive-grade analog circuit featuring a single CMOS function. This SOIC-8 package (JEDEC PDSO-G8) offers 8 terminals and operates within a supply voltage range of 2.5V to 5.5V, with a nominal 3.3V. Designed for extreme environments, it maintains functionality from -40°C to 125°C. The dual terminal position and compact dimensions (3.9mm width, 4.9mm length) make it suitable for space-constrained applications.
Silicon Labs SI8621BB-B-IS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8621BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.