Dual channel, 2.5kV isolation digital isolator designed for high-speed data transmission up to 150Mbps. Features unidirectional channels, 13ns propagation delay, and 4.5ns pulse width distortion. Operates with a supply voltage range of 2.7V to 5.5V and a maximum power dissipation of 150mW. This SOIC package component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Silicon Labs Si8621BB-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8621BB-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 5.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8621BB-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.