General purpose analog circuit featuring 2 unidirectional channels with a 150Mbps data rate. This CMOS integrated circuit offers a 3.75kV isolation voltage and operates within a 2.5V to 5.5V supply range. Packaged in an 8-pin SOIC (SOIC-8) with dimensions of 5mm length, 4mm width, and 1.55mm depth, it supports a temperature range of -40°C to 125°C. Key performance metrics include a 13ns propagation delay and 8ns turn-on delay time.
Sign in to ask questions about the Silicon Labs SI8622BC-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8622BC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 5mm |
| Max Input Current | 6.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 8.2mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8622BC-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.