General purpose digital isolator with 5kV isolation voltage, featuring 2 unidirectional channels and a 150Mbps data rate. This SOIC package component operates from a 2.5V to 5.5V supply, with a maximum input current of 6.4mA and operating supply current of 8.2mA. Key performance metrics include a 13ns propagation delay and 4.5ns pulse width distortion, with a turn-on delay time of 8ns. Rated for automotive applications and AEC-Q100 compliant, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Silicon Labs SI8622BD-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8622BD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 6.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 8.2mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8622BD-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.