CMOS analog circuit featuring two unidirectional channels with a 150Mbps data rate. This SOIC-8 packaged IC operates from a 2.5V to 5.5V supply, offering 3.75kV isolation voltage. Key performance metrics include a 13ns propagation delay and 8ns turn-on delay time. Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 150mW.
Silicon Labs SI8622EC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 5mm |
| Max Input Current | 6.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 8.2mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8622EC-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.