General purpose digital isolator, 2-channel unidirectional, 5kV isolation voltage, 150Mbps data rate, 13ns propagation delay, and 4.5ns pulse width distortion. Features a 16-pin SOIC package with a 2.5V to 5.5V supply voltage range and a maximum operating temperature of 125°C. This AEC-Q100 compliant component offers 8ns turn-on delay time and 150mW power dissipation.
Sign in to ask questions about the Silicon Labs SI8622ED-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8622ED-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 6.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8.2mA |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8622ED-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.