General purpose digital isolator featuring 3 unidirectional channels with a 150Mbps data rate. This surface mount SOIC package offers 2.5kV isolation and operates from a 2.5V to 5.5V supply. Key specifications include a maximum operating temperature of 125°C, 13ns propagation delay, and 4.5ns pulse width distortion. The component is RoHS compliant and part of an AEC-Q100 series.
Checking distributor stock and pricing after the page loads.
Silicon Labs Si8630BB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.05mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 7.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.