Three-channel, unidirectional digital isolator with a 150Mbps data rate and 2.5kV isolation rating. Features a 13ns propagation delay and 4.5ns pulse width distortion. Operates from a 2.5V to 5.5V supply with a typical operating current of 2.8mA. Packaged in a lead-free, surface-mount SOIC-16 package, this component is RoHS compliant and AEC-Q100 qualified for automotive applications.
Silicon Labs Si8630BB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.05mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 7.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8630BB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.