Automotive-grade digital isolator, CMOS technology, featuring 3 unidirectional channels with a 1Mbps data rate. Operates within a 2.5V to 5.5V supply voltage range, supporting a maximum operating temperature of 125°C. This 16-pin SOIC package offers a 35ns propagation delay and 25ns pulse width distortion, with a low operating supply current of 2.7mA. Packaged in tape and reel for efficient integration.
Silicon Labs Si8631AB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Operating Supply Current | 2.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8631AB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.