3-channel unidirectional digital isolator, 2.5kV isolation rating, 150Mbps data rate, and 13ns propagation delay. Features a 3/0 channel configuration, SOIC package for surface mounting, and operates from a 2.5V to 5.5V supply. Designed for general-purpose applications with a maximum operating temperature of 125°C and RoHS compliance.
Silicon Labs Si8635BB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.05mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 7.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8635BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.