The Si8635BB-B-ISR is a 3-channel unidirectional IC with a data rate of 150Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 275mW. The device is available in a SOIC package and is RoHS compliant. It is part of the Automotive, AEC-Q100 series and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |