The SI8640BB-B-IUR is a 16-pin QSOP automotive dual-supply IC with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.375V and 5.5V. The JEDEC package code for this IC is R-PDSO-G16, with a width of 3.9mm and a length of 4.89mm.
Silicon Labs SI8640BB-B-IUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8640BB-B-IUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.