General purpose digital isolator featuring 3.75kV isolation voltage and 150Mbps data rate. This 4-channel unidirectional IC operates from a 2.5V to 5.5V supply, with a maximum input current of 9.2mA and operating supply current of 17.5mA. Housed in a 16-pin SOIC package, it offers a propagation delay of 13ns and a pulse width distortion of 4.5ns, with a turn-on delay time of 10ns. Designed for automotive applications and AEC-Q100 qualified, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Silicon Labs SI8640BC-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8640BC-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 9.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Operating Supply Current | 17.5mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8640BC-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.