Four-channel unidirectional analog circuit, featuring 3 outputs and a 1Mbps data rate. This CMOS device operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C. The SOIC package offers 2.5kV isolation voltage and is designed for surface mounting. Key specifications include a 35ns propagation delay and 25ns pulse width distortion.
Silicon Labs SI8641AB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 1.25mm |
| Height | 1.75mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 3 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8641AB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.