4-channel digital isolator, QSOP package, offering 1kV isolation voltage and 150Mbps data rate. Features unidirectional channels with a propagation delay of 13ns and turn-on delay of 10ns. Operates with a supply voltage range of 2.5V to 5.5V, supporting a maximum power dissipation of 275mW. RoHS compliant, with a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Length | 4.8mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Number of Outputs | 3 |
| Operating Supply Current | 14.3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |