Automotive-grade analog circuit featuring one CMOS function, housed in a 16-terminal SOIC-16 (R-PDSO-G16) package. Operating across a wide temperature range of -40°C to 125°C, this integrated circuit supports supply voltages from 2.5V to 5.5V, with a nominal 3.3V. The dual terminal position and 7.5mm width by 10.3mm length dimensions are standard for its class.
Silicon Labs SI8641BB-B-IS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8641BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.