CMOS digital isolator featuring 4 unidirectional channels with a 150Mbps data rate and 2.5kV isolation voltage. This surface mount component operates from a 2.5V to 5.5V supply, with a maximum input current of 7.8mA and typical operating current of 5.2mA. It offers a propagation delay of 8ns and a pulse width distortion of 4.5ns, with a maximum operating temperature of 125°C. Packaged in a 16-pin SOIC with dimensions of 9.9mm length, 3.9mm width, and 1.25mm depth, this RoHS compliant device is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 5.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 8ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8641BB |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |