Automotive-grade analog circuit featuring 1 function, implemented in CMOS technology. Housed in a 16-terminal SOIC-16 package (JEDEC R-PDSO-G16), this component operates across a wide temperature range from -40°C to 125°C. It supports a nominal supply voltage of 3.3V, with a maximum of 5.5V and a minimum of 2.375V. The dual terminal position and package dimensions of 7.5mm width and 10.3mm length are standard for this configuration.
Sign in to ask questions about the Silicon Labs SI8641BD-B-IS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8641BD-B-IS2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8641BD-B-IS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.