Four-channel unidirectional analog circuit, CMOS technology, SOIC package. Features 150Mbps data rate, 5kV isolation voltage, and 13ns propagation delay. Operates from 2.5V to 5.5V supply with a maximum power dissipation of 275mW. Includes 3 outputs, with turn-on delay time of 10ns and pulse width distortion of 4.5ns. RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Silicon Labs SI8641ED-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8641ED-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Number of Outputs | 3 |
| Operating Supply Current | 14.3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8641ED-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.