The Si8641ET-IS is a 16-pin SOIC W digital isolator from Silicon Labs, featuring 4 channels of CMOS output type with a maximum data rate of 150Mbps. It operates within a supply voltage range of up to 5.5V and has a maximum power dissipation of 275mW. The device is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It meets the requirements for working insulation voltage of up to 1200Vp and has a minimum common mode rejection of 60.
Silicon Labs Si8641ET-IS technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 5ns |
| Maximum Power Dissipation | 275mW |
| Minimum Isolation Voltage | 5000Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 14ns |
| Maximum Propagation Delay Time (tPLH) | 13ns |
| Maximum Pulse Width Distortion | 4.5ns |
| Maximum Quiescent Supply Current | 7.8/5.4mA |
| Maximum Working Insulation Voltage | 1200Vp |
| Minimum Common Mode Rejection | 60kV/us |
| Minimum Pulse Width | 5ns |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.