Four-channel digital isolator with 150Mbps data rate and 1kV isolation voltage. Features 2.5V to 5.5V supply voltage range, 13ns propagation delay, and 4.5ns pulse width distortion. Operates from -40°C to 125°C in a 16-pin QSOP surface-mount package.
Silicon Labs SI8642BA-B-IU technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Length | 4.8mm |
| Max Input Current | 6.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.