Quad channel digital isolator, 150Mbps data rate, 2.5kV isolation voltage. Features 4 unidirectional channels, 13ns propagation delay, and 4.5ns pulse width distortion. Operates with supply voltages from 2.7V to 5.5V, drawing 3.6mA typical operating current. Packaged in a 16-pin SOIC, this surface mount component is RoHS compliant and rated for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si8642BB-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8642BB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 6.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8642BB-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.