Quad-channel digital isolator, 1.0kV isolation rating, 150Mbps data rate, and 2.5kV isolation voltage. Features unidirectional channels, 13ns propagation delay, and 4.5ns pulse width distortion. Operates from 2.5V to 5.5V supply voltage with a maximum operating temperature of 125°C. Packaged in a surface-mount SOIC package.
Checking distributor stock and pricing after the page loads.
Silicon Labs Si8642BB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 6.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 4.4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |