Automotive-grade digital isolator featuring 4 unidirectional channels with a 150Mbps data rate. This CMOS interface IC offers a 13ns propagation delay and 4.5ns pulse width distortion, operating across a -40°C to 125°C temperature range. Packaged in a 16-pin SOIC, it is supplied on tape and reel for high-volume applications.
Silicon Labs SI8642ED-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8642ED |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8642ED-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.